
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Series | Shield Type Foil |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/34 | Shield Material Aluminum, Polyester |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,55000 € | 757,55 € |
| Unit Price without VAT: | 757,55000 € |
|---|---|
| Unit Price with VAT: | 901,48450 € |

