
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Jacket Color Yellow |
Cable Type | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum, Polyester |
Conductor Strand 7/34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,07000 € | 691,07 € |
| Unit Price without VAT: | 691,07000 € |
|---|---|
| Unit Price with VAT: | 822,37330 € |

