Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Series | Shield Type Foil |
Packaging Bulk | Jacket Color White |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Cable Type | Jacket (Insulation) Thickness 0.0210" (0.533mm) |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Foam Polyethylene (FPE) |
Wire Gauge | Shield Material Aluminum, Polyester |
Conductor Strand 7/34 | Shield Coverage 100% |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,28000 € | 462,28 € |
| Unit Price without VAT: | 462,28000 € |
|---|---|
| Unit Price with VAT: | 550,11320 € |