8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Violet 26 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC2907

DigiKey Part Number
5073-TFC2907-ND
Manufacturer
Manufacturer Product Number
TFC2907
Description
C5E FTP 4PR/26 STR PVC VLT 1K
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Violet 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.210" (5.33mm)
Series
Shield Type
Foil
Packaging
Bulk
Jacket Color
Violet
Part Status
Active
Operating Temperature
-20°C ~ 75°C
Cable Type
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Number of Conductors
8 (4 Pair Twisted)
Conductor Insulation
Foam Polyethylene (FPE)
Wire Gauge
Shield Material
Aluminum, Polyester
Conductor Strand
7/34
Shield Coverage
100%
Conductor Material
Copper, Tinned
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1499,28000 €499,28 €
Manufacturers Standard Package
Unit Price without VAT:499,28000 €
Unit Price with VAT:594,14320 €