
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0210" (0.533mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/34 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,96000 € | 548,96 € |
| Unit Price without VAT: | 548,96000 € |
|---|---|
| Unit Price with VAT: | 653,26240 € |

