8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Yellow 26 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC2904

DigiKey Part Number
5073-TFC2904-ND
Manufacturer
Manufacturer Product Number
TFC2904
Description
C5E FTP 4PR/26 STR PVC YLW 1K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Yellow 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.210" (5.33mm)
Series
Shield Type
Foil
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Operating Temperature
-20°C ~ 75°C
Cable Type
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Number of Conductors
8 (4 Pair Twisted)
Conductor Insulation
Foam Polyethylene (FPE)
Wire Gauge
Shield Material
Aluminum, Polyester
Conductor Strand
7/34
Shield Coverage
100%
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1307,70000 €307,70 €
Manufacturers Standard Package
Unit Price without VAT:307,70000 €
Unit Price with VAT:366,16300 €