
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Jacket Color Orange |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0210" (0.533mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/34 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,11000 € | 569,11 € |
| Unit Price without VAT: | 569,11000 € |
|---|---|
| Unit Price with VAT: | 677,24090 € |

