
TFC2900 | |
|---|---|
DigiKey Part Number | 5073-TFC2900-ND |
Manufacturer | |
Manufacturer Product Number | TFC2900 |
Description | C5E F/UTP 26STR PVC CMR BLK 1000 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.222" (5.64mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,20000 € | 569,20 € |
| 2 | 541,08000 € | 1.082,16 € |
| 3 | 525,16000 € | 1.575,48 € |
| 5 | 505,64400 € | 2.528,22 € |
| 7 | 493,10714 € | 3.451,75 € |
| 10 | 480,08500 € | 4.800,85 € |
| Unit Price without VAT: | 569,20000 € |
|---|---|
| Unit Price with VAT: | 677,34800 € |

