
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -10°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/34 | Shield Material Aluminum, Polyester |
Conductor Material Copper, Bare | Shield Coverage 100%, 25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,04000 € | 434,04 € |
| Unit Price without VAT: | 434,04000 € |
|---|---|
| Unit Price with VAT: | 516,50760 € |

