
TFC2006-100 | |
|---|---|
DigiKey Part Number | 5073-TFC2006-100-ND |
Manufacturer | |
Manufacturer Product Number | TFC2006-100 |
Description | C5E F/UTP 26STR PVC CMR RED 100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.222" (5.64mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,26000 € | 87,26 € |
| Unit Price without VAT: | 87,26000 € |
|---|---|
| Unit Price with VAT: | 103,83940 € |

