
TDS1039-6C | |
|---|---|
DigiKey Part Number | 5073-TDS1039-6C-ND |
Manufacturer | |
Manufacturer Product Number | TDS1039-6C |
Description | MOD SPLITTER(6X6)F TO 2 (6X6)F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Splitter Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Cat3 Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Ratings Cat3 |
Series | Shielding Unshielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Convert From (Adapter End) Jack, 6p6c (RJ11) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 6p6c (RJ11) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Splitter | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| Unit Price without VAT: | 16,80000 € |
|---|---|
| Unit Price with VAT: | 19,99200 € |

