
TDP24C5E-BLK-500F | |
|---|---|
DigiKey Part Number | 5073-TDP24C5E-BLK-500F-ND |
Manufacturer | |
Manufacturer Product Number | TDP24C5E-BLK-500F |
Description | BULK C5E 4P UTP POE 22SLD PLTC-C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.267" (6.78mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand Solid | Conductor Insulation High Density Polyethylene (HDPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,12000 € | 275,12 € |
| Unit Price without VAT: | 275,12000 € |
|---|---|
| Unit Price with VAT: | 327,39280 € |

