
TDG1026KS-RAC6A | |
|---|---|
DigiKey Part Number | 5073-TDG1026KS-RAC6A-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KS-RAC6A |
Description | CAT6A RIGHT ANGLE INLINE COUPLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Silver |
Datasheet | Datasheet |
Category | Exterior Housing Color Silver |
Manufacturer L-com | Interior Housing Color Silver |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bulk | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature 0°C ~ 70°C |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6a |
Exterior Housing Material Zinc Alloy | Features Shielded |
Interior Housing Material Zinc Alloy |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 10 | 20,71300 € | 207,13 € |
| 25 | 19,41560 € | 485,39 € |
| 50 | 18,48960 € | 924,48 € |
| 100 | 17,60770 € | 1.760,77 € |
| 250 | 16,50656 € | 4.126,64 € |
| 500 | 15,71986 € | 7.859,93 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,01220 € |




