
TDG1026KS-C5E-MNL | |
|---|---|
DigiKey Part Number | 5073-TDG1026KS-C5E-MNL-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KS-C5E-MNL |
Description | C5E SHD RJ45 MINI CPLR NO LTCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| 10 | 12,92200 € | 129,22 € |
| 25 | 12,11240 € | 302,81 € |
| 50 | 11,53440 € | 576,72 € |
| 100 | 10,98400 € | 1.098,40 € |
| 250 | 10,29684 € | 2.574,21 € |
| 500 | 9,80600 € | 4.903,00 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,08800 € |





