
TDG1026KCS-R5E | |
|---|---|
DigiKey Part Number | 5073-TDG1026KCS-R5E-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KCS-R5E |
Description | CPLR RJ45 F-F CAT5E SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Interior Housing Color Black |
Manufacturer L-com | Exterior Contact Material Phosphor Bronze |
Series | Interior Contact Material Phosphor Bronze |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 70°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat5e |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Features Shielded |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Interior Contact Finish Thickness 50µin (1.27µm) |
Exterior Housing Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 10 | 19,11900 € | 191,19 € |
| 25 | 17,92200 € | 448,05 € |
| 50 | 17,06680 € | 853,34 € |
| 100 | 16,25270 € | 1.625,27 € |
| 250 | 15,23628 € | 3.809,07 € |
| 500 | 14,51004 € | 7.255,02 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |

