
TDG1026KC-R6 | |
|---|---|
DigiKey Part Number | 5073-TDG1026KC-R6-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KC-R6 |
Description | CPLR RJ45 F/F CAT6 RT ANGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer L-com | Interior Housing Color Black |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Exterior Housing Material Thermoplastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Thermoplastic | Interior Contact Finish Thickness 100µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| 10 | 18,23400 € | 182,34 € |
| 25 | 17,09200 € | 427,30 € |
| 50 | 16,27640 € | 813,82 € |
| 100 | 15,50000 € | 1.550,00 € |
| 250 | 14,53068 € | 3.632,67 € |
| 500 | 13,83806 € | 6.919,03 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |

