
TDG1026A-6C | |
|---|---|
DigiKey Part Number | 5073-TDG1026A-6C-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026A-6C |
Description | PANEL MNT COUPLER 6X6 STRAIGHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Cat3 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ11) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 8,56600 € | 85,66 € |
| 25 | 8,02920 € | 200,73 € |
| 50 | 7,64600 € | 382,30 € |
| 100 | 7,28100 € | 728,10 € |
| 250 | 6,82544 € | 1.706,36 € |
| 500 | 6,49996 € | 3.249,98 € |
| 1.000 | 6,19008 € | 6.190,08 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |

