
TDG1026-6R | |
|---|---|
DigiKey Part Number | 5073-TDG1026-6R-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026-6R |
Description | MODULAR COUPLER 6X6 CROSSED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p6c (RJ11) To Jack, 6p6c (RJ11) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p6c (RJ11) | |
Convert To (Adapter End) | Jack, 6p6c (RJ11) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

