
TDG1026-4R | |
|---|---|
DigiKey Part Number | 5073-TDG1026-4R-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026-4R |
Description | MODULAR COUPLER 6X4 CROSSED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Unshielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 6p4c (RJ11, RJ14) |
Manufacturer L-com | Type Coupler |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 6p4c (RJ11, RJ14) | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,57200 € | 55,72 € |
| 25 | 5,22240 € | 130,56 € |
| 50 | 4,97320 € | 248,66 € |
| 100 | 4,73570 € | 473,57 € |
| 250 | 4,43928 € | 1.109,82 € |
| 500 | 4,22754 € | 2.113,77 € |
| 1.000 | 4,02595 € | 4.025,95 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

