Parametric Equivalent

TDC550MM-15 | |
|---|---|
DigiKey Part Number | 5073-TDC550MM-15-ND |
Manufacturer | |
Manufacturer Product Number | TDC550MM-15 |
Description | CBL ASSY CENTRON 50POS M-M 4.57M |
Customer Reference | |
Detailed Description | Centronics 50 pos Male to Male Assembly 15.00' (4.57m) Round, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | Centronics 50 pos Male to Male | |
Length | 15.00' (4.57m) | |
Cable Type | Round, Gray | |
Shielding | Unshielded | |
Style | Bidirectional |


