
TDC50M88 | |
|---|---|
DigiKey Part Number | 5073-TDC50M88-ND |
Manufacturer | |
Manufacturer Product Number | TDC50M88 |
Description | CABLE CAT 3 CN50M /6 (8X8) 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly RJ45, 8p8c (6) to Centronics 50 pos Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer L-com | Cable Type Individual |
Packaging Bag | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type RJ45, 8p8c (6) to Centronics 50 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,44000 € | 151,44 € |
| Unit Price without VAT: | 151,44000 € |
|---|---|
| Unit Price with VAT: | 180,21360 € |

