
TDC50F64 | |
|---|---|
DigiKey Part Number | 5073-TDC50F64-ND |
Manufacturer | |
Manufacturer Product Number | TDC50F64 |
Description | CABLE CAT 3 CN50F/12 (6X4) 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly RJ11, 6p4c (12) to Centronics 50 pos Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | RJ11, 6p4c (12) to Centronics 50 pos Female | |
Length | 3.00' (914.4mm) | |
Cable Type | Individual | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,49000 € | 168,49 € |
| Unit Price without VAT: | 168,49000 € |
|---|---|
| Unit Price with VAT: | 200,50310 € |

