
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 0.83' (254.0mm) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 9,51900 € | 95,19 € |
| 25 | 8,92320 € | 223,08 € |
| 50 | 8,49720 € | 424,86 € |
| 100 | 8,09170 € | 809,17 € |
| 250 | 7,58540 € | 1.896,35 € |
| 500 | 7,22368 € | 3.611,84 € |
| 1.000 | 6,87939 € | 6.879,39 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

