
TDC350FF-50 | |
|---|---|
DigiKey Part Number | 5073-TDC350FF-50-ND |
Manufacturer | |
Manufacturer Product Number | TDC350FF-50 |
Description | CBL ASSY CENTRON 50POS F-F 15.2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 50 pos Female to Female Assembly 50.00' (15.2m) Round, Gray |
Datasheet | Datasheet |
EDA/CAD Models | TDC350FF-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Female to Female | |
Length | 50.00' (15.2m) | |
Cable Type | Round, Gray | |
Shielding | Unshielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,35000 € | 153,35 € |
| Unit Price without VAT: | 153,35000 € |
|---|---|
| Unit Price with VAT: | 182,48650 € |

