
TDC350FF-25 | |
|---|---|
DigiKey Part Number | 5073-TDC350FF-25-ND |
Manufacturer | |
Manufacturer Product Number | TDC350FF-25 |
Description | CBL ASSY CENTRON 50POS F-F 7.62M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 50 pos Female to Female Assembly 25.00' (7.62m) Round, Gray |
Datasheet | Datasheet |
EDA/CAD Models | TDC350FF-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 50 pos Female to Female | |
Length | 25.00' (7.62m) | |
Cable Type | Round, Gray | |
Shielding | Unshielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,50000 € | 105,50 € |
| Unit Price without VAT: | 105,50000 € |
|---|---|
| Unit Price with VAT: | 125,54500 € |

