
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 8,19500 € | 81,95 € |
| 25 | 7,68160 € | 192,04 € |
| 50 | 7,31500 € | 365,75 € |
| 100 | 6,96580 € | 696,58 € |
| 250 | 6,52988 € | 1.632,47 € |
| 500 | 6,21848 € | 3.109,24 € |
| 1.000 | 5,92206 € | 5.922,06 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

