
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 6,03320 € | 150,83 € |
| 50 | 5,74500 € | 287,25 € |
| 100 | 5,47070 € | 547,07 € |
| 250 | 5,12840 € | 1.282,10 € |
| 500 | 4,88380 € | 2.441,90 € |
| 1.000 | 4,65097 € | 4.650,97 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |

