
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,85700 € | 58,57 € |
| 25 | 5,49000 € | 137,25 € |
| 50 | 5,22780 € | 261,39 € |
| 100 | 4,97820 € | 497,82 € |
| 250 | 4,66664 € | 1.166,66 € |
| 500 | 4,44406 € | 2.222,03 € |
| 1.000 | 4,23216 € | 4.232,16 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

