Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC214

DigiKey Part Number
5073-TDC214-ND
Manufacturer
Manufacturer Product Number
TDC214
Description
FLAT CBL(6X4) 14' CROSSED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
L-com
Length
14.00' (4.27m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Flat, Straight Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Crossover
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 433
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,83000 €2,83 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €