
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 6,53700 € | 65,37 € |
| 25 | 6,12800 € | 153,20 € |
| 50 | 5,83500 € | 291,75 € |
| 100 | 5,55650 € | 555,65 € |
| 250 | 5,20880 € | 1.302,20 € |
| 500 | 4,96038 € | 2.480,19 € |
| 1.000 | 4,72387 € | 4.723,87 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

