
TDC057-50 | |
|---|---|
DigiKey Part Number | 5073-TDC057-50-ND |
Manufacturer | |
Manufacturer Product Number | TDC057-50 |
Description | FLAT CBL(6X6) 50' STRAIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,79000 € | 37,79 € |
| 10 | 32,11400 € | 321,14 € |
| 25 | 30,10360 € | 752,59 € |
| 50 | 28,66820 € | 1.433,41 € |
| 100 | 27,30120 € | 2.730,12 € |
| 250 | 25,59412 € | 6.398,53 € |
| Unit Price without VAT: | 37,79000 € |
|---|---|
| Unit Price with VAT: | 44,97010 € |

