
TDC057-25 | |
|---|---|
DigiKey Part Number | 5073-TDC057-25-ND |
Manufacturer | |
Manufacturer Product Number | TDC057-25 |
Description | FLAT CBL(6X6) 25' STRAIGHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Plug | Style Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |

