Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC057-14

DigiKey Part Number
5073-TDC057-14-ND
Manufacturer
Manufacturer Product Number
TDC057-14
Description
FLAT CBL(6X6) 14' STRAIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Gray
Features
-
Style
Reverse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,08000 €27,08 €
1023,01700 €230,17 €
2521,57600 €539,40 €
5020,54660 €1.027,33 €
10019,56670 €1.956,67 €
25018,34320 €4.585,80 €
Manufacturers Standard Package
Unit Price without VAT:27,08000 €
Unit Price with VAT:32,22520 €