
TDC053-2 | |
|---|---|
DigiKey Part Number | 5073-TDC053-2-ND |
Manufacturer | |
Manufacturer Product Number | TDC053-2 |
Description | FLAT CBL(8X8) 2' STRAIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 7,39400 € | 73,94 € |
| 25 | 6,93120 € | 173,28 € |
| 50 | 6,60000 € | 330,00 € |
| 100 | 6,28500 € | 628,50 € |
| 250 | 5,89172 € | 1.472,93 € |
| 500 | 5,61076 € | 2.805,38 € |
| 1.000 | 5,34326 € | 5.343,26 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

