
TDC027-5 | |
|---|---|
DigiKey Part Number | 5073-TDC027-5-ND |
Manufacturer | |
Manufacturer Product Number | TDC027-5 |
Description | FLAT CBL(6X6) 5' CROSSED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 10 | 14,14000 € | 141,40 € |
| 25 | 13,25400 € | 331,35 € |
| 50 | 12,62160 € | 631,08 € |
| 100 | 12,01940 € | 1.201,94 € |
| 250 | 11,26768 € | 2.816,92 € |
| 500 | 10,73050 € | 5.365,25 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,80160 € |

