
TDC027-2 | |
|---|---|
DigiKey Part Number | 5073-TDC027-2-ND |
Manufacturer | |
Manufacturer Product Number | TDC027-2 |
Description | FLAT CBL(6X6) 2' CROSSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Plug | Features Molded Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 10 | 8,56200 € | 85,62 € |
| 25 | 8,02520 € | 200,63 € |
| 50 | 7,64200 € | 382,10 € |
| 100 | 7,27730 € | 727,73 € |
| 250 | 6,82192 € | 1.705,48 € |
| 500 | 6,49660 € | 3.248,30 € |
| 1.000 | 6,18692 € | 6.186,92 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |


