
TDC027-100 | |
|---|---|
DigiKey Part Number | 5073-TDC027-100-ND |
Manufacturer | |
Manufacturer Product Number | TDC027-100 |
Description | FLAT CBL(6X6) 100' CROSSED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 € | 48,74 € |
| Unit Price without VAT: | 48,74000 € |
|---|---|
| Unit Price with VAT: | 58,00060 € |

