
TDC019-14 | |
|---|---|
DigiKey Part Number | 5073-TDC019-14-ND |
Manufacturer | |
Manufacturer Product Number | TDC019-14 |
Description | FLAT CBL(6X4)14' W/TINNED ENDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer L-com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Crossover |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

