Cable Assembly RJ11, 6p4c to Ring Terminals 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC018-5

DigiKey Part Number
5073-TDC018-5-ND
Manufacturer
Manufacturer Product Number
TDC018-5
Description
FLAT CBL(6X4) 5' W/SPADE LUGS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly RJ11, 6p4c to Ring Terminals 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00' (1.52m)
Manufacturer
L-com
Cable Type
Flat
Packaging
Bag
Color
Gray
Part Status
Active
Shielding
Unshielded
Connector Type
RJ11, 6p4c to Ring Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,22000 €8,22 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €