
TDC005-25 | |
|---|---|
DigiKey Part Number | 5073-TDC005-25-ND |
Manufacturer | |
Manufacturer Product Number | TDC005-25 |
Description | FLAT CBL(8X8)25' W/TINNED ENDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Crossover |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |

