
TDC005-1 | |
|---|---|
DigiKey Part Number | 5073-TDC005-1-ND |
Manufacturer | |
Manufacturer Product Number | TDC005-1 |
Description | FLAT CBL(8X8) 1' W/TINNED ENDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 10 | 12,70200 € | 127,02 € |
| 25 | 11,90680 € | 297,67 € |
| 50 | 11,33840 € | 566,92 € |
| 100 | 10,79740 € | 1.079,74 € |
| 250 | 10,12204 € | 2.530,51 € |
| 500 | 9,63948 € | 4.819,74 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |

