6 Conductor Modular Straight Cable Silver 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB6-1000

DigiKey Part Number
5073-TDB6-1000-ND
Manufacturer
Manufacturer Product Number
TDB6-1000
Description
CABLE MOD FLAT 6COND SLVR 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Straight Cable Silver 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
L-com
Conductor Strand
7/34
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Shielding
Unshielded
Cable Type
Straight
Operating Temperature
-10°C ~ 60°C
Number of Conductors
6
Voltage
150 V
Length
1000' (304.80m)
Conductor Material
Copper, Bare
Jacket Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1327,34000 €327,34 €
Manufacturers Standard Package
Unit Price without VAT:327,34000 €
Unit Price with VAT:389,53460 €