4 Conductor Modular Straight Cable Silver 500' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB4-500

DigiKey Part Number
5073-TDB4-500-ND
Manufacturer
Manufacturer Product Number
TDB4-500
Description
CABLE MOD FLAT 4COND SLVR 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Straight Cable Silver 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Silver
Manufacturer
L-com
Wire Gauge
26 AWG
Series
Conductor Strand
7/34
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
60°C
Cable Type
Straight
Voltage
150 V
Number of Conductors
4
Conductor Material
Copper, Bare
Length
500' (152.40m)
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 23
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,26000 €124,26 €
Manufacturers Standard Package
Unit Price without VAT:124,26000 €
Unit Price with VAT:147,86940 €