
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/34 | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | - | |
Shielding | - | |
Operating Temperature | 60°C | |
Voltage | 150 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,37000 € | 206,37 € |
| Unit Price without VAT: | 206,37000 € |
|---|---|
| Unit Price with VAT: | 245,58030 € |

