Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD8P8CK

DigiKey Part Number
5073-TD8P8CK-ND
Manufacturer
Manufacturer Product Number
TD8P8CK
Description
PLUGRJ45K(8X8)K FLTCBL 100PK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Flat Cable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.850" (21.59mm)
Color
Clear
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Material
Copper Alloy
Current Rating (Amps)
2 A
Voltage Rating
250VAC
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,59000 €73,59 €
1062,55100 €625,51 €
2558,63760 €1.465,94 €
5055,84160 €2.792,08 €
10053,17980 €5.317,98 €
Manufacturers Standard Package
Unit Price without VAT:73,59000 €
Unit Price with VAT:87,57210 €