
TC8677 | |
|---|---|
DigiKey Part Number | 5073-TC8677-ND |
Manufacturer | |
Manufacturer Product Number | TC8677 |
Description | C6 UTP 4PR/23 SLD CMR BLU 1K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Series | Jacket (Insulation) Material |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -10°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,17000 € | 350,17 € |
| Unit Price without VAT: | 350,17000 € |
|---|---|
| Unit Price with VAT: | 416,70230 € |

