8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC8503

DigiKey Part Number
5073-TC8503-ND
Manufacturer
Manufacturer Product Number
TC8503
Description
C5E UTP 4PR/24 STR PVC GRY 1K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.217" (5.51mm)
Packaging
Bulk
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-10°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/32
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1297,44000 €297,44 €
Manufacturers Standard Package
Unit Price without VAT:297,44000 €
Unit Price with VAT:353,95360 €