8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC8502

DigiKey Part Number
5073-TC8502-ND
Manufacturer
Manufacturer Product Number
TC8502
Description
C5E UTP 4PR/24 STR PVC GRN 1K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.217" (5.51mm)
Packaging
Bulk
Jacket Color
Green
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-10°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/32
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1308,44000 €308,44 €
Manufacturers Standard Package
Unit Price without VAT:308,44000 €
Unit Price with VAT:367,04360 €