
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Copper, Tinned |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,66000 € | 999,66 € |
| Unit Price without VAT: | 999,66000 € |
|---|---|
| Unit Price with VAT: | 1.189,59540 € |

