
TC2883 | |
|---|---|
DigiKey Part Number | 5073-TC2883-ND |
Manufacturer | |
Manufacturer Product Number | TC2883 |
Description | C5E UTP 4PR/24 SLD CMR BLU 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.175" (4.45mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand Solid | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,32000 € | 207,32 € |
| Unit Price without VAT: | 207,32000 € |
|---|---|
| Unit Price with VAT: | 246,71080 € |

